Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD911

Transistor GP BJT NPN 100V 15A 3-Pin (3+Tab) TO-220 Tube
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD911.

IHS

Datasheet4 pages0 years ago

SOS electronic

Newark

JRH Electronics

B+D Enterprises

Inventory History

3 month trend:
-17.65%

CAD Models

Download STMicroelectronics BD911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiBD239CTU
Transistor, bjt, npn,100V V(Br)Ceo,2A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BD239CTU
onsemiBD239C
100V 30W 2A NPN TO-220-3 Bipolar Transistors - BJT ROHS
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V

Descriptions

Descriptions of STMicroelectronics BD911 provided by its distributors.

Transistor GP BJT NPN 100V 15A 3-Pin (3+Tab) TO-220 Tube
BD911 Series 100 V 15 A Complementary Silicon NPN Power Transistor - TO-220
Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar, NPN, 4V, 500mA, TO-220, Tube
STMicroelectronics SCT
STMicroelectronics NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current15 A, maximum collector-emission voltage100 V
Bipolar Transistor; Collector Emitter Voltage, V(br)ceo:100V; DC Current Gain Min (hfe):15; Package/Case:3-TO-220AB; Collector Current @ hfe:5A; DC Collector Current:15A; Leaded Process Compatible:Yes; No. of Pins:3 ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:3MHz; Power Dissipation Pd:90W; DC Collector Current:15A; DC Current Gain hFE:40; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Application Code:GP; Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:15A; Current Gain Hfe Max:250; Current Ic @ Vce Sat:5A; Current Ic Continuous a Max:15A; Current Ic hFE:500mA; Device Marking:BD911; Gain Bandwidth ft Typ:3MHz; Hfe Min:40; Hfe Typ:40; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:90W; Power Dissipation Ptot Max:90W; Termination Type:Through Hole; Voltage Vcbo:100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 911