Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD244C

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 15A 65W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD244C.

Components Direct

Datasheet10 pages20 years ago

IHS

element14 APAC

TME

Mouser

CAD Models

Download STMicroelectronics BD244C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.513
Stock
200,561
880,962
880,962
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
50 V
50 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
65 W
65 W
65 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-23
LTD Date2014-07-23

Descriptions

Descriptions of STMicroelectronics BD244C provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 15A 65W 3MHz
Transistor: PNP; bipolar; -100V; -6A; 65W; -65+150 deg.C; THT; TO220
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS GP BJT PNP 100V 6A 3-PIN(3+TAB) TO-220AB RAIL
NPN Transistor 65W 5V 700μA 100V 100V 6A TO-220 TH 9.15mm H
Bipolar Transistors - BJT PNP General Purpose
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 30hFE; Transistor Case Style: TO
TRANSISTOR, PNP, TO-220; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:6A; Voltage, Vce Sat Max:-1.5V; Power Dissipation:65W; Min Hfe:30; Case Style:TO-220;;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 244 C
  • BD 244C
  • BD244C.