STMicroelectronics BAT54SFILM

Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54SFILM.

IHS

Datasheet15 pages10 years ago

element14 APAC

Farnell

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-48.67%

CAD Models

Download STMicroelectronics BAT54SFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.098
Stock
7,680,127
1,609,438
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
300 mA
300 mA
Max Reverse Leakage Current
1 µA
-
Reverse Recovery Time
5 ns
5 ns
Capacitance
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Diodes Inc.MMBD7000HS-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of STMicroelectronics BAT54SFILM provided by its distributors.

Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
BAT54SFILM, DUAL SMT SCHOTTKY DIODE, SERIES, 40V 300MA, 5NS, 3-PIN SOT-23
40V Dual 900mV@100mA 300mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
STMicroelectronics Schottky Diodes Diodes, 300mA, 40V, surface mount, SOT-23encapsulation, 3needle
STMicroelectronics BAT54SFILM Small-signal diode Tape length standard reel
Rectifier Diode, Doubler, Schottky, 30 Volt, To-236Aa
Signal Schottky, 40V, 0.3A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SFILM.
  • BAT54SFILM..