Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAS70-05FILM

BAS70-05FILM, Dual SMT Schottky Diode, Common Cathode, 70V 70MA, 3-PIN SOT-23
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAS70-05FILM.

HQonline

Datasheet14 pages20 years ago

Newark

Arrow Electronics

TME

Inventory History

3 month trend:
-95.35%

CAD Models

Download STMicroelectronics BAS70-05FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsBAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
STMicroelectronicsBAS70-06FILM
BAS70 Series 70 V 70 mA 1000 mV SMT Schottky Barrier Diode -SOT-23
STMicroelectronicsBAS70-04FILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics BAS70-05FILM provided by its distributors.

BAS70-05FILM, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 70V 70MA, 3-PIN SOT-23
70V 1 pair of common cathodes 70mA 1V@15mA SOT-23 Schottky Diodes ROHS
BAS70 Series 70 V 70 mA Surface Mount Low capacitance Schottky Diode -SOT-323
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva
STMicroelectronics Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
Signal Schottky, 70V, 0.07A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, SCHOTTKY, DUAL, 70V, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-05 FILM
  • BAS70-05FILM.