STMicroelectronics A3G4250DTR

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
$ 11.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A3G4250DTR.

Farnell

Datasheet44 pages21 years ago

Newark

Inventory History

3 month trend:
+21.69%

CAD Models

Download STMicroelectronics A3G4250DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL3GD20TR
MEMS motion sensor: 3-axis digital gyroscope
STMicroelectronicsI3G4250DTR
I3G4250D Series 3.6 V 6.1 mA Low-Power 3-Axis Angular Rate Sensor - LGA-16
STMicroelectronicsA3G4250D
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)

Descriptions

Descriptions of STMicroelectronics A3G4250DTR provided by its distributors.

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
3-axis digital gyroscope for automotive telematics, navigation applications, AEC-Q100 qualified, -40°C to 85°C, LGA-16, RoHS
STMicroelectronics SCT
A3G4250D Series 3.6 V ±245°/s 3-Axis Digital Output Gyroscope - LGA-16
X,Y(Roll),Z(Yaw) TFLGA-16 Attitude Sensor/Gyroscope ROHS
MEMS GYROSCOPE, 3AXIS, 245DPS, LGA-16; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Full Scale Rate Range: ± 245°/s; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pins; Sensitivity Typ: 8.75m°/s/digit; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3G4250DTR.