STMicroelectronics I3G4250DTR

I3G4250D Series 3.6 V 6.1 mA Low-Power 3-Axis Angular Rate Sensor - LGA-16
$ 6.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics I3G4250DTR.

element14 APAC

Datasheet43 pages13 years ago

Inventory History

3 month trend:
-47.39%

CAD Models

Download STMicroelectronics I3G4250DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL3GD20TR
MEMS motion sensor: 3-axis digital gyroscope
STMicroelectronicsL3G4200D
MEMS motion sensor: three-axis digital output gyroscope
STMicroelectronicsL3GD20HTR
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor, LLGA-16, RoHS

Descriptions

Descriptions of STMicroelectronics I3G4250DTR provided by its distributors.

I3G4250D Series 3.6 V 6.1 mA Low-Power 3-Axis Angular Rate Sensor - LGA-16
MEMS motion sensor: three-axis digital output gyroscope for industrial applications
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245, 500, 2000 I2C, SPI 16-LGA (4x4)
MEMS Gyroscope, I2C/SPI, X, Y, Z, 2.4 V, 3.6 V, LGA, 16 Pins
GYROSCOPE, 3-AXIS, DIGITAL O/P, LGA-16; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Full Scale Rate Range: ± 245°/s, ± 500°/s, ± 2000°/s; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pins; Sensitivity Typ: 8.75mdps/digit, 17.5mdps/digit, 70mdps/digit; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics