STMicroelectronics A3G4250D

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
$ 9.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A3G4250D.

Future Electronics

Datasheet44 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics A3G4250D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL3G4200D
MEMS motion sensor: three-axis digital output gyroscope
STMicroelectronicsL3GD20HTR
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor, LLGA-16, RoHS
STMicroelectronicsL3GD20TR
MEMS motion sensor: 3-axis digital gyroscope

Descriptions

Descriptions of STMicroelectronics A3G4250D provided by its distributors.

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
3-axis digital gyroscope for automotive telematics, navigation applications, AEC-Q100 qualified, -40°C to 85°C, LGA-16, RoHS
STMicroelectronics SCT
MEMS motion sensor: 3-axis digital output gyroscope
MEMS Triple Axis ±245°/s Automotive 16-Pin LGA Tray
GYROSCOPE, 3AXIS, 245DPS, 16BIT, 16LGA
Gyro 3-Axis MEMS-Techn. Digital
Motion Sensor, Digital, CMOS, 16 Pin, Plastic
IC GAMMA BUFFER 10CH DRV 28TSSOP
GYROSCOPE, 3AXIS, 245DPS, 16BIT, 16LGA; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Full Scale Rate Range: ± 245°/s; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pins; S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics