STMicroelectronics 2STR1160

Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STR1160.

Farnell

Datasheet9 pages11 years ago
Datasheet11 pages21 years ago

Components Direct

element14 APAC

Newark

Inventory History

3 month trend:
+334%

CAD Models

Download STMicroelectronics 2STR1160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT451TA
FMMT451 Series NPN 1 A 60 V SMT Silicon High Performance Transistor - SOT-23
Diodes Inc.FMMT491TA
Single Bipolar Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of STMicroelectronics 2STR1160 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
2STR1160 Series NPN 60 V 1 A Fast-Switching Power Transistor - SOT-23
NPN Transistor 500mW 5V 100nA 60V 60V 1A SOT-23-3, SMD, 3.04mm × 1.6mm × 1.3mm
2STR1160 NPN BIPOLAR TRANSISTOR, 1 A, 60 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar, NPN, 2V, 50mA, SOT-23, Tape and Reel
STMicroelectronics SCT
Low voltage fast-switching NPN power transistor
TRANS NPN LV FAST SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 210mV; Current Ic Continuous a Max: 500mA; Hfe Min: 180; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics