STMicroelectronics 2STF1360

Single Bipolar Transistor, NPN, 60 V, 3 A, 1.4 W, SOT-89, 3 Pins, Surface Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STF1360.

IHS

Datasheet16 pages15 years ago

element14 APAC

TME

Newark

Nu Horizons

Inventory History

3 month trend:
+410%

CAD Models

Download STMicroelectronics 2STF1360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Diodes Inc.BCX55TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of STMicroelectronics 2STF1360 provided by its distributors.

Single Bipolar Transistor, NPN, 60 V, 3 A, 1.4 W, SOT-89, 3 Pins, Surface Mount
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2STF1360 Series NPN 60 V 3 A Fast Switching Power Transistor - SOT-89
Trans GP BJT NPN 60V 3A 1400mW 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronics NPN Transistor, SOT-89, SMD, Ic=3A, Vceo=60V
Power Bipolar, NPN, 2V, 150mA, SOT-89, Tape and Reel
STMicroelectronics SCT
Bipolar (BJT) single-bipolar transistor
TRANSISTOR, BJT, NPN, 60V, 3A, SOT-89-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.4W; DC Collector Current: 3A; DC Current Gain hFE: 80hFE; Tra
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 3 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 400 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 130 / Power Dissipation (Pd) W = 1.4 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2STF1360.