Stackpole Electronics RSMF2JB18R0

Fixed Resistor, Metal Oxide, 2W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSMF2JB18R0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSMF2JB18R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.051
Stock
3,000
63,741
Authorized Distributors
6
6
Resistance
18 Ω
18 Ω
Mount
-
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsRSMF1JT18R0
Fixed Resistor, Metal Oxide, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT18R0
Fixed Resistor, Metal Oxide, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT18R0
Fixed Resistor, Metal Oxide, 2W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-18R
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSMF2JB18R0 provided by its distributors.

Fixed Resistor, Metal Oxide, 2W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
RSMF Series Ø 4.5 x 11 mm 18 Ohm ±5 % 2 W ±200 ppm/°C Metal Oxide Film Resistor
RESISTOR, MINI METAL OXIDE, 2W, 18 ohm, 5% - Mini Metal Oxide Resistor
Res Metal Oxide Film 18 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Bulk

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)