Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RSF2JA4K70

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JA4K70.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF2JA4K70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.069
Stock
3,000
18,311
Authorized Distributors
5
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
-
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRSMF1JT4K70
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JA4K70
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT4K70
4.7k Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Meta
Yageo GroupRSF100JB-73-4K7
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-4K7
RSF Axial Through Hole Resistor ±5% 4.7kOhm 0.197Diax0.610L 5.00mmx15.50mm
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 4.7kOhm ±100ppm/C

Descriptions

Descriptions of Stackpole Electronics RSF2JA4K70 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Oxide 4.7K Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
RES, MO, 2W, 4.7 Kohm, 5%
RES 4.7K OHM 5% 2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)