Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RSF1JT4K70

4.7k Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Meta
$ 0.047
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1JT4K70.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Stackpole Electronics RSF1JT4K70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.042
Stock
1,010
2,000
Authorized Distributors
5
4
Resistance
4.7 kΩ
4.7 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT4K70
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
Stackpole ElectronicsRSMF2JA4K70
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625886-7
Fixed Resistor, Metal Oxide Film, 1W, 5100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF1JT4K70 provided by its distributors.

4.7k Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Meta
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR RSF 0.177Diax0.433L 4.50mmx11.00mm 1W 4.7kOhm ±200ppm/C
4.7KΩ ±5% 1W ±200ppm/℃ Plugins Through hole mounting 11mm(Length)
Res Metal Oxide 4.7K Ohm 5% 1W ±200ppm/C Conformal Coated AXL T/R

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)