Stackpole Electronics RPC2512JT10R0

Res Thick Film 2512 10 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT10R0.

IHS

Datasheet12 pages3 years ago

Factory Futures

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-82.95%

CAD Models

Download Stackpole Electronics RPC2512JT10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.249
Stock
79,925
127,912
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-1TYJ100U
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
RES SMD 10 OHM 5% 1W 2512 / 10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Yageo GroupAC2512JK-0710RL
Res Thick Film 2512 10 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT10R0 provided by its distributors.

Res Thick Film 2512 10 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 10 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, Surface Mount, 2512
RES, PULSE, 2512, 10 ohm, 5%, 1.5W
Chip Resistor 10Ω ±5% 1.5W ±200ppm/°C 2512 SMD 6.35mm × 3.1mm × 650μm
RPC Series 2512 1.5 W 10 Ohms ±5% ±200 ppm/°C SMT Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)