Stackpole Electronics RPC2010JT10R0

Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2010JT10R0.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+63.46%

CAD Models

Download Stackpole Electronics RPC2010JT10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.043
$ 0.043
Stock
94,440
1,307,466
1,307,466
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-12ZYJ100U
Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-0710RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
PanasonicERJ-12ZYJ110U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 9.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RPC2010JT10R0 provided by its distributors.

Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Chip Resistor 10Ω ±5% 750mW ±200ppm/°C 2010 SMD 5mm × 2.5mm × 650μm
RPC Series 2010 0.75 W 10 Ohms ±5% ±200 ppm/°C SMT Film Chip Resistor
RES, PULSE, 2010, 10 ohm, 5%, 0.75W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)