Stackpole Electronics RPC1206JT10R0

Res Thick Film 1206 10 Ohm 5% 0.33W ±200ppm/°C Molded SMD Paper T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC1206JT10R0.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-68.87%

CAD Models

Download Stackpole Electronics RPC1206JT10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.017
$ 0.017
Stock
9,432
4,730,796
4,730,796
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP08J100V
Res Thick Film 1206 10 Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJT08J100V
Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-0710RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-0710RL
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RPC1206JT10R0 provided by its distributors.

Res Thick Film 1206 10 Ohm 5% 0.33W ±200ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Chip Resistor, 10Ω ±5% 333mW ±200ppm/°C SMD 1206 3.1mm × 1.55mm × 650μm
1206 (3216Metric) FIXED RESISTOR RPC 0.122Lx0.061W 3.10mmx1.55mm 0.333W 1/3W 10Ohm ±200ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)