Stackpole Electronics RNF14FTD14K7

Fixed Resistor, Metal Film, 0.25W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FTD14K7.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-18.80%

CAD Models

Download Stackpole Electronics RNF14FTD14K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.026
Stock
36,174
9,683
Authorized Distributors
6
3
Resistance
14.7 kΩ
14.7 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K
Stackpole ElectronicsRNF14FBD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF18FBD15K4
Fixed Resistor, Metal Film, 0.125W, 15400ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F16K
Res, 16K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F16K
TE ConnectivityLR1F15K
Res, 15K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F15K
Stackpole ElectronicsRNF14FBC15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNF14FTD14K7 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, MF, 1/4W, 14.7 Kohm, 1%, 100 ppm
Res Metal Film 14.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL T/R
Chip Resistor, TH, 14.7kΩ ±1% 250mW ±100ppm/°C 6.35mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)