Stackpole Electronics RNF14FBD200R

Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBD200R.

IHS

Datasheet8 pages3 years ago

Future Electronics

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.02
Stock
0
234,354
Authorized Distributors
4
6
Resistance
200 Ω
200 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD182R
Fixed Resistor, Metal Film, 0.25W, 182ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F220R
Res, 220R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F220R
Fixed Resistor, Metal Film, 0.4W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD182R
Fixed Resistor, Metal Film, 0.125W, 182ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F200R
Res, 200R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F200R

Descriptions

Descriptions of Stackpole Electronics RNF14FBD200R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Bulk
RES, MF, 1/4W, 200 ohm, 1%, 100 ppm
0.25W, 200ohm, 250V, 1%+/-Tol, 100ppm/Cel,

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)