Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RNCF1206DKC20K0

Fixed Resistor, Thin Film, 0.33W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206DKC20K0.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RNCF1206DKC20K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.069
Stock
0
93,295
Authorized Distributors
4
6
Resistance
20 kΩ
20 kΩ
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
330 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206DR-0720KL
Res Thick Film 1206 20K Ohm 0.5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 20K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206DRE0720KL
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206DRD0720KL
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ203V
Res Thick Film 1206 20K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RNCF1206DKC20K0 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RES SMD 20K OHM 0.5% 1/3W 1206
RES PREC, 1206, 20 Kohm, 0.5%, 50 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)