Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RNCF1206BTE200R

Res Thin Film 1206 200 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206BTE200R.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download Stackpole Electronics RNCF1206BTE200R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.11
$ 0.11
Stock
76,536
1,298,829
1,298,829
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD07200RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1870V
Res Thin Film 1206 187 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1960V
Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB2050V
Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07220RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 220Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRD07200RL
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Stackpole Electronics RNCF1206BTE200R provided by its distributors.

Res Thin Film 1206 200 Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RESISTOR PRECISION, 200 ohm, 1206, 0.1%, 25 ppm - Thin Film - Precision
RNCF FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 200Ohm 0.333W 1/3W
RES PREC, 1206, 200 ohm, 0.1%, 25 ppm
200Ω ±0.1% 333mW ±25ppm/℃ 1206 SMD mount 3.05mm*1.55mm*650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)