Stackpole Electronics RNCF1206BKC200R

Res Thin Film 1206 200 Ohm 0.1% 0.33W(1/3W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206BKC200R.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-93.48%

CAD Models

Download Stackpole Electronics RNCF1206BKC200R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.18
$ 0.18
Stock
9,546
15,010
15,010
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
330 mW
330 mW
330 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRT1206FRE07200RL
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206DRE07200RL
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07200RL
250mW 200Ω 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
PanasonicERA-8AEB1870V
Res Thin Film 1206 187 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 200ohm, 200V, 0.5% +/-Tol, Surface Mount, 1206
PanasonicERJ8GEYJ201V
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RNCF1206BKC200R provided by its distributors.

Res Thin Film 1206 200 Ohm 0.1% 0.33W(1/3W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 200 Ohm 0.1% 0.125W ±50ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RES PREC, 1206, 200 ohm, 0.1%, 50 ppm
1206 (3216Metric) FIXED RESISTOR RNCF 0.120Lx0.061W 3.05mmx1.55mm 0.333W 1/3W 200Ohm ±50ppm/C
RES SMD 200 OHM 0.1% 1/4W 1206
200Ω ±0.1% 333mW ±50ppm/℃ 1206 SMD mount 3.05mm*1.55mm*650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)