Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RNCF0603BKE523R

Res Thin Film 0603 523 Ohm 0.1% 1/16W 25ppm/C Molded SMD SMD Paper T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BKE523R.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RNCF0603BKE523R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.193
Stock
1,005
3,067
Authorized Distributors
5
6
Resistance
523 Ω
523 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
166 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRT0603BRD07523RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 523Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB5230V
Res Thin Film 0603 523 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB561V
Res Thin Film 0603 560 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB5620V
Thin Film Chip Resistor 0603 SMD 562 Ohm 0.1% 0.1W(1/10W) 25ppm/C
Yageo GroupRT0603BRD07511RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 511Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07560RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 560Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RNCF0603BKE523R provided by its distributors.

Res Thin Film 0603 523 Ohm 0.1% 1/16W 25ppm/C Molded SMD SMD Paper T/R
Res Thin Film 0603 523 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.166W, 523ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RNCF FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 523Ohm 0.1W 1/10W
RES PREC, 0603, 523 ohm, 0.1%, 25 ppm
RES SMD 523 OHM 0.1% 1/6W 0603

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)