What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RNCF0402DTE4K70

Res Thin Film 0402 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DTE4K70.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+268%

CAD Models

Download Stackpole Electronics RNCF0402DTE4K70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.039
$ 0.039
Stock
78,803
1,707,240
1,707,240
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ2RHD4701X
Res Thick Film 0402 4.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD472X
Res Thick Film 0402 4.7K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0402DRE074K7L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-074K7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD4301X
Res Thick Film 0402 4.3K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RNCF0402DTE4K70 provided by its distributors.

Res Thin Film 0402 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 4.7kOhm 0.063W 1/16W
RES PREC, 0402, 4.7 Kohm, 0.5%, 25 ppm
RES SMD 4.7K OHM 0.5% 1/10W 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)