What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RHD4301X

Res Thick Film 0402 4.3K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD4301X.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-63.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ2RHD3901X
Res Thick Film 0402 3.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RHD4701X
Res Thick Film 0402 4.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD472X
Res Thick Film 0402 4.7K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0402DRE074K64L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.64kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE074K02L
Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE074K7L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2RHD4301X provided by its distributors.

Res Thick Film 0402 4.3K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 4300 ½, 0.5 %, 0.063 W
Panasonic SCT
Thick Film Resistors - SMD 0402 4.3Kohms 0.5%AEC-Q200
FIXED RESISTOR Chip Resistor 63mW 4.3kOhm 50ppm/C 0.5%
4.3KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Panasonic ERJ2RHD4301X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.3 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RHD4301X
RES, 4K3, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.3kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick ; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD4301X