Stackpole Electronics RNCF0402DKE49K9

Res Thin Film 0402 49.9K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DKE49K9.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-14.56%

CAD Models

Download Stackpole Electronics RNCF0402DKE49K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.017
Stock
17,988
132,202
Authorized Distributors
6
6
Resistance
49.9 kΩ
49.9 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402DRE0749K9L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 49.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-0749K9L
Chip Resistor, 49.9kΩ ±0.5%, 62.5mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
PanasonicERJ2RHD4702X
Res Thick Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD5102X
Res Thick Film 0402 51K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD4642X
Thick Film Chip Res, 0402, 1/16W 0.5%; |Panasonic ERJ2RHD4642X
Yageo GroupRT0402DRE0746K4L
Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Stackpole Electronics RNCF0402DKE49K9 provided by its distributors.

Res Thin Film 0402 49.9K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 49.9kΩ ±0.5%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm x 500μm x 350μm
RES PREC, 0402, 49.9 Kohm, 0.5%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)