Stackpole Electronics RMCF2512JT68R0

Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT68R0.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Stackpole Electronics RMCF2512JT68R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.127
$ 0.127
Stock
436,114
117,048
117,048
Authorized Distributors
6
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC2512JK-0768RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 68Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0762RL
Res Thick Film 2512 62 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity5-1622820-9
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity5-1622820-9
Fixed Resistor, Metal Glaze/Thick Film, 1W, 68ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT68R0 provided by its distributors.

Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 1 W 68 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
68Ω ±5% 1W ±200ppm/°C 2512 Chip Resistor, SMD, 6.3mm × 3.2mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)