Stackpole Electronics RMCF2512JT1M00

Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT1M00.

IHS

Datasheet13 pages3 years ago

Future Electronics

Master Electronics

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
-56.10%

CAD Models

Download Stackpole Electronics RMCF2512JT1M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.162
$ 0.162
Stock
68,869
116,714
116,714
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-1TYJ105U
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity1-1622820-7
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-071ML
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1MΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT1M00 provided by its distributors.

Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
2512 1M Ohms 5% Thick Film Surface Mount Chip Resistor
Chip Resistor 1MΩ ±5% 1W ±200ppm/°C 2512 SMD 6.3mm × 3.2mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, 2512, 1 Mohm, 5%, 1W - Thick film - General Purpose

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)