What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF2512JT1K20

Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT1K20.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-14.17%

CAD Models

Download Stackpole Electronics RMCF2512JT1K20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.147
$ 0.147
Stock
190,183
2,512,691
2,512,691
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-071K2L
Res Thick Film 2512 1.2K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071K1L
Res Thick Film 2512 1.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071K3L
1W Thick Film Resistors ±100ppm/℃ ±5% 1.3kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ122U
Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C SMD Blister T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT1K20 provided by its distributors.

Res Thick Film 2512 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 1 W 1.2 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RMCF 0.248Lx0.126W 6.30mmx3.20mm 1W 1.2kOhm ±200ppm/C
RESISTOR, 2512, 1.2 Kohm, 5%, 1W - Thick film - General Purpose
1.2K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 SMD mount 6.3mm*3.2mm*700¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)