Stackpole Electronics RMCF2512JT16R0

Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT16R0.

IHS

Datasheet13 pages3 years ago

Upverter

Master Electronics

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Stackpole Electronics RMCF2512JT16R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.156
$ 0.156
Stock
73,935
68,433
68,433
Authorized Distributors
6
6
6
Resistance
16 Ω
16 Ω
16 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512JK-0716RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 16Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0715RL
Res Thick Film 2512 15 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0716RL
Res, 16R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-0716RL
TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT16R0 provided by its distributors.

Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 1 W 16 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 2512, 16 ohm, 5%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 16Ohm 1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)