TE Connectivity 352015RJT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352015RJT.

TE Connectivity

Technical Drawing3 pages2 years ago

JRH Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.27%

CAD Models

Download TE Connectivity 352015RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 15 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ150U
Res Thick Film 2512 15 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 15Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TJ150U
Res Thick Film 2512 15 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ160U
Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352015RJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 15 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Res, 15R, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 352015RJT
RESISTOR, THICK FILM, RES 15 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
15Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
Thick Film Resistor 2512 15R 1W 5%
RES, 15R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:15ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 15R 5% Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 15 Ω Thick Film Power Resistor 5 % | Part Number: 352015RJT | Internal Number: 1-1622820-0 | Alias Number: 352015RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622820-0