Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RMCF2512JT120R

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT120R.

IHS

Datasheet13 pages3 years ago

Master Electronics

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+17.45%

CAD Models

Download Stackpole Electronics RMCF2512JT120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.145
$ 0.145
Stock
197,604
83,049
83,049
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2512JK-07120RL
Res Thick Film 2512 120 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-07130RL
Res Thick Film 2512 130 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-07110RL
RC Series 2512 1 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 110 Ohm 5% 1W ¦200ppm/¦C Molded SMD Blister T/R
Yageo GroupRC2512FK-07115RL
Res Thick Film 2512 115 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Chip Resistor, SMD, 127Ω ±1%, 1W, ±100ppm/°C, 2512, 6.3mm × 3.2mm × 700μm

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT120R provided by its distributors.

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 1 W 120 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
120Ω ±5% 1W ±200ppm/°C 2512 Chip Resistor, SMD, 6.3mm × 3.2mm × 700μm
Thick Film - General Purpose 2512, 5%, T&r, 120 Ohms Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 120Ohm 1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF2512JT120R.