Stackpole Electronics RMCF2512FT51R1

Res Thick Film 2512 51.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT51R1.

IHS

Datasheet13 pages3 years ago

Upverter

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Stackpole Electronics RMCF2512FT51R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
$ 0.072
Stock
98,472
454,510
454,510
Authorized Distributors
6
5
5
Resistance
51.1 Ω
51.1 Ω
51.1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512FK-0751R1L
Res Thick Film 2512 51.1 Ohm 1% 1W ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Res Thick Film 2512 54.9 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0747RL
Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Pad SMD T/R / RES SMD 47 OHM 1% 1W 2512
Res Thick Film 2512 56.2 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Yageo GroupRC2512FK-0751RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 51Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT51R1 provided by its distributors.

Res Thick Film 2512 51.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
51.1 Ohms 1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Chip Resistor, SMD, 51.1Ω ±1% 1W ±100ppm/°C 2512 6.3mm × 3.2mm × 700μm
RESISTOR, 2512, 51.1 ohm, 1%, 1W - Thick film - General Purpose
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 51.1Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)