Stackpole Electronics RMCF2010JT220R

Thick Film Chip Resistor, SMD, 220Ω ±5%, 750mW, ±200ppm/°C, 2010, 5mm × 2.5mm × 700μm
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2010JT220R.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-10.32%

CAD Models

Download Stackpole Electronics RMCF2010JT220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.085
$ 0.085
Stock
995,549
82,986
82,986
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2010JK-07220RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07200RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 200Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07240RL
Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ221U
Res Thick Film 2010 220 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ241U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ201U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Stackpole Electronics RMCF2010JT220R provided by its distributors.

Thick Film Chip Resistor, SMD, 220Ω ±5%, 750mW, ±200ppm/°C, 2010, 5mm × 2.5mm × 700μm
Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RMCF Series 2010 0.75 W 220 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 2010, 220 ohm, 5%, 0.75W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)