Stackpole Electronics RMCF2010JT1M00

Res Thick Film 2010 1M Ohm 5% 3/4W ±200ppm/°C Molded SMD Plastic T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2010JT1M00.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-26.95%

CAD Models

Download Stackpole Electronics RMCF2010JT1M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.085
$ 0.085
Stock
109,200
115,154
115,154
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZYJ105U
Res Thick Film 2010 1M Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ115U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ914U
Res Thick Film 2010 910K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-071ML
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-071ML
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010FK-071ML
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Stackpole Electronics RMCF2010JT1M00 provided by its distributors.

Res Thick Film 2010 1M Ohm 5% 3/4W ±200ppm/°C Molded SMD Plastic T/R
Chip Resistor, 1MΩ ±5%, 750mW, ±200ppm/°C, 2010, SMD, 5mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RESISTOR, 2010, 1 Mohm, 5%, 0.75W - Thick film - General Purpose

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)