Stackpole Electronics RMCF0201FT10K0

Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201FT10K0.

IHS

Datasheet13 pages3 years ago

Master Electronics

Upverter

Stackpole Electronics

Inventory History

3 month trend:
+5.59%

CAD Models

Download Stackpole Electronics RMCF0201FT10K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
32,580,653
37,610,453
37,610,453
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0201JR-0710KL
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 10kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEJ103C
Resistor Thick Film 0201 10K Ohm 5% 0.05W (1/20W) ±200ppm/C Molded Surface Mount Paper
Yageo GroupRC0201FR-079K31L
50mW Thick Film Resistors ±1% ±200ppm/℃ 9.31kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0201JR-0710KL
Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GEJ912C
Res Thick Film 0201 9.1K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ912C
Res Thick Film 0201 9.1K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Stackpole Electronics RMCF0201FT10K0 provided by its distributors.

Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Paper T/R
Res Thkflm 0201 10K Ohm 1% 1/20W 200Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RMCF Series 0201 10 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
10KΩ ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*280μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF0201FT10K0.