Panasonic ERJ-1GEJ103C

Resistor Thick Film 0201 10K Ohm 5% 0.05W (1/20W) ±200ppm/C Molded Surface Mount Paper
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ103C.

IHS

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJ-1GEJ103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
904,161
14,791,723
14,791,723
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

Yageo GroupRC0201JR-0710KL
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 10kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNJ103C
Res Thick Film 0201 10K Ohm 5% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 10K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-0711KL
Res Thick Film 0201 11K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ912C
Res Thick Film 0201 9.1K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GEJ103C provided by its distributors.

Resistor Thick Film 0201 10K Ohm 5% 0.05W (1/20W) ±200ppm/C Molded Surface Mount Paper
SMD Chip Resistor, 50 mW, 0201 10 kOhm, ± 5%, Thick Film, General Purpose
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 0.05 W;Tol 5%;SMT;0201;Cut Tape
ERJ Series 0201 10 kOhm 0.05 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 10kOhm ±200ppm/C
Thick Film Chip Resistor, 0201, 5%
RES, THICK FILM, 10K, 5%, 0.05W, 0201
THICK FILM, RESISTOR, 10KOHM, 50mW, ±5%;; THICK FILM, RESISTOR, 10KOHM, 50mW, ±5%; Resistance:10kohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:± 200ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEJ103C.
  • ERJ1GEJ103C