Stackpole Electronics RHC2512FT22K0

Res Thick Film 2512 22K Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RHC2512FT22K0.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+11.39%

CAD Models

Download Stackpole Electronics RHC2512FT22K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.226
Stock
405,950
529,431
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity352122KFT
RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
TE Connectivity352222KFT
Res Thick Film 2512 22K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352122KFT
RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 20K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RHC2512FT22K0 provided by its distributors.

Res Thick Film 2512 22K Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 2W, 22000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor, SMD, 22kΩ ±1% 2W ±100ppm/°C 2512 6.3mm × 3.2mm × 700μm
RHC Series 2512 2 W 22 kO ±1% ±100 ppm/°C High Power Thick Film Chip Resistor
RESISTOR, 2512, 22 Kohm, 1%, 2W - Thick Film - High Power Low Heat Rise

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)