Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RAVS324DJT100R

Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVS324DJT100R.

IHS

Datasheet4 pages4 years ago

Master Electronics

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
Stock
1
233,288
233,288
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
1220
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Stackpole Electronics RAVS324DJT100R provided by its distributors.

Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
RES ARRAY, AS, 100 ohm, 5%, 1206x4, CONVEX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
Res ARRAYS X4 ISOLATED 5% 100Ohm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)