What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RAVF104DJT22R0

Res Thick Film Array 22 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVF104DJT22R0.

IHS

Datasheet6 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-71.43%

CAD Models

Download Stackpole Electronics RAVF104DJT22R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.014
$ 0.014
Stock
298,580
10,368,165
10,368,165
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
0804
0804
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V220JX
Resistor Thick Film Array 22 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V220JV
RESISTOR NETWORK, THICK FILM, 4, 22OHM,RESISTOR NETWORK, THICK FILM, 4, 22OHM, 5%, 0603
Yageo GroupYC124-JR-0722RL
Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
Yageo GroupYC164-JR-0722RL
Array Chip Resistor Thick Film 22Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
PanasonicEXB-N8V220JX
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-24V220JX
Res Thick Film Array 0404 22 Ohm 5% ¦200ppm/¦C ISOL 4-Pin Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RAVF104DJT22R0 provided by its distributors.

Res Thick Film Array 22 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
RES ARRAY, 22 ohm, 5%, 0402x4, CONVEX
Res Thkflm Ary 0804 22 Ohm 5% 1/4W 250Ppm/ C Isol 8Pin Cnvx Rohs Compliant: Yes
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR RAVF 0.079Lx0.039W 2.00mmx1.00mm 22Ohm ±200ppm/C ±5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAVF104DJT22R0.