Stackpole Electronics NWW5JT10R0

Fixed Resistor, Wire Wound, 5.1W, 10ohm, 7.1415V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics NWW5JT10R0.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics NWW5JT10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.463
Stock
400
5,217
Authorized Distributors
4
5
Resistance
10 Ω
10 Ω
Mount
Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.1 W
5.1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteTUW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 10Ohm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 4W, 10ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT10R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 10Ohm ±20ppm/C
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics NWW5JT10R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 10ohm, 7.1415V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Chip Resistor, 10Ω ±5%, 5W, ±50ppm/°C, TH, 22.23mm L
RES, WW, 5W, 10 ohm, 5%, NON-IND
RES 10 OHM 5% 5W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)