Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics MLFA25FTC820R

Fixed Resistor, Thin Film, 0.4W, 820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics MLFA25FTC820R.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-47.96%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.041
Stock
110,118
10,253,960
Authorized Distributors
6
2
Resistance
820 Ω
820 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Stackpole Electronics MLFA25FTC820R provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 820 Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
Chip Resistor 820Ω ±1% 400mW ±50ppm/°C 0204 SMD 3.5mm L
RES, MELF, 0204, 820 ohm, 1%, 50 ppm, 0.4W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)