What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics HVCB2512BDE100M

Res Thick Film 2512 100M Ohm 0.1% 2W ±25ppm/C Pad SMD T/R
$ 12.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB2512BDE100M.

IHS

Datasheet5 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-11.50%

CAD Models

Download Stackpole Electronics HVCB2512BDE100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 100MegaOhm 1% 1W ±100ppm/°C Molded T/R

Descriptions

Descriptions of Stackpole Electronics HVCB2512BDE100M provided by its distributors.

Res Thick Film 2512 100M Ohm 0.1% 2W ±25ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+08ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR HVC 0.250Lx0.125W 6.35mmx3.18mm 100MOhm ±25ppm/C ±0.1%
Thick Film Resistors - SMD 100MOhm 2512 2W 0.1% HV Sold Wrap
RES, HV, 2512, 100 Mohm, 0.1%, 25 ppm, 2W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)