Stackpole Electronics HCJ0603ZT0R00

Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HCJ0603ZT0R00.

IHS

Datasheet6 pages3 years ago

Master Electronics

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
-15.18%

CAD Models

Download Stackpole Electronics HCJ0603ZT0R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
333.333mW Thick Film Resistors 75V 0Ω 0603 Chip Resistor - Surface Mount ROHS
RES SMD 0 OHM JUMPER 1/10W 0603 / 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Zero Ohm Resistor, Jumper, , 0603 [1608 Metric], Thin Film, 125 mW, 1 A, Surface Mount
PanasonicERJ-S030R00V
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603

Descriptions

Descriptions of Stackpole Electronics HCJ0603ZT0R00 provided by its distributors.

Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive
Res 0603 0 Ohm Molded SMD Paper T/R
HCJ Series 0.0 Ohm Jumper 0.25 W High Current Jumper SMT Fixed Resistor
RES SHUNT, 0603, JUMPER, 22.4A
0603 (1608Metric) HCJ 0.061Lx0.031W 1.55mmx0.80mm 0.25W 1/4W 0Ohm Jumper
0Ω Jumper, 250mW, 0603, SMD, 1.55mm × 800μm × 450μm
Metal Strip, 0.25W, 0ohm, Surface Mount, 0603

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)