Stackpole Electronics CF14JA62K0

Res Carbon Film 62K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL Ammo Pack
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JA62K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

CAD Models

Download Stackpole Electronics CF14JA62K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
11,020
340,333
Authorized Distributors
4
6
Resistance
62 kΩ
62 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-500 ppm/°C
-500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCFM12JT62K0
Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT62K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 62kOhm 0.25W 1/4W
Stackpole ElectronicsCFM14JT56K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 56kOhm 0.25W 1/4W
Yageo GroupCFR-25JR-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Yageo GroupCFR-25JR-52-56K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 56kOhm -350/ +500ppm/C
TE ConnectivityCFR16J68K
Res, 68K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J68K

Descriptions

Descriptions of Stackpole Electronics CF14JA62K0 provided by its distributors.

Res Carbon Film 62K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL Ammo Pack
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 62kOhm 0/ -500ppm/C
Fixed Resistor, Carbon Film, 0.25W, 62000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
62K¦¸ ¡À5% 250mW -500ppm/¡æ~0ppm/¡æ 6mm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)