Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JB6M80

Fixed Resistor, Carbon Film, 0.5W, 6.8e+06ohm, 350V, 5% +/-Tol, -1500, 0ppm/Cel, Through Hole Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JB6M80.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.04
Stock
0
45,010
Authorized Distributors
3
6
Resistance
6.8 MΩ
6.8 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
-1500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsCF14JT6M80
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 6.8MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF18JT6M80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 6.8MOhm 0.125W 1/8W
Yageo GroupCFR-25JT-52-6M8
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 6.8MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF18JT6M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 6.2MOhm 0.125W 1/8W
TE ConnectivityCFR25J6M8
Res Carbon Film 6.8M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J6M8
Through Hole Carbon Film Resistor, Cfr Series, 6.8 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded

Descriptions

Descriptions of Stackpole Electronics CF12JB6M80 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 6.8e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
RES, CF, 1/2W, 6.8 Mohm, 5%
RES 6.8M OHM 1/2W 5% AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)