Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JB15K0

Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500, 0ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JB15K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.016
Stock
6,010
435,247
Authorized Distributors
6
6
Resistance
15 kΩ
15 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
-500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsCF14JB15K0
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J15K
Res, 15K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J15K
TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT15K0
CF Series 0.25 W 15 kOhm ±5 % 0 to -500 ppm/°C Through Hole Carbon Film Resistor
Stackpole ElectronicsCF18JT15K0
Res Carbon Film 15K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Stackpole Electronics CF12JB15K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Res Carbon Film 15K Ohm 5% 0.5W(1/2W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
RESISTOR, CARBON FILM, 1/2W, 15 Kohm, 5% - Carbon Film - Standard
Resistor 500mW 15K Ohm Axial
RES, CF, 1/2W, 15 Kohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)