Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JA15K0

Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500, 0ppm/Cel, Through Hole Mount

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JA15K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

CAD Models

Download Stackpole Electronics CF12JA15K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.016
$ 0.016
Stock
8,010
425,011
425,011
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-500 ppm/°C
-500 ppm/°C
-500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Stackpole Electronics CF12JA15K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Res Carbon Film 15K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal AXL Ammo Pack
CF Series 0.5 W 15 kO ±5% 0/-500 ppm/°C Carbon Film Resistor
RESISTOR, CARBON FILM, 1/2W, 15 Kohm, 5% - Carbon Film - Standard

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)