Stackpole Electronics CD12ZB0R00

Carbon Film, 0.5W, 0ohm, Through Hole Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CD12ZB0R00.

IHS

Datasheet4 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.028
$ 0.026
Stock
14,228
19,237
Authorized Distributors
3
6
Resistance
0 Ω
0 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
-
Tolerance
-
-
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Stackpole ElectronicsCD14ZT0R00
CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor

Descriptions

Descriptions of Stackpole Electronics CD12ZB0R00 provided by its distributors.

Carbon Film, 0.5W, 0ohm, Through Hole Mount
Res 0 Ohm Conformal AXL Thru-Hole Bulk
RES, CF, 1/2W, Jumper
RES 0 OHM JUMPER AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)