What’s new: Find the right parts faster with our redesigned experience

Learn more

Spelsberg 10540401

Enclosure, Ip66, Multipurpose, 66 Mm, 110 Mm, 110 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Spelsberg 10540401
$ 13.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 10540401.

element14 APAC

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
-18.98%

Related Parts

Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesAN-1314-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 4.9X3.14X2.26 IN, NEMA13, AN SERIES
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES
Hammond1598BSGY
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BSGY

Descriptions

Descriptions of Spelsberg 10540401 provided by its distributors.

Enclosure, Ip66, Multipurpose, 66 Mm, 110 Mm, 110 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Spelsberg 10540401
Spelsberg , 110 x 110 x 66mm, TK PS, IP66
Spelsberg TK PS 1111-7-m - 10540401
MULTIPURPOSE ENCLOSURE, PS, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polystyrene; External Height - Metric: 66mm; External Width - Metric: 110mm; External Depth - Metric: 110mm; IP Rating: IP66; Body Colour: Grey

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg