Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS6JC14E12S

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC14E12S
$ 40.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC14E12S.

IHS

Datasheet4 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.77%

CAD Models

Download Eaton UTS6JC14E12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male pin,Circular Connectors,plug 12pin Polyamid(PA),Nylon 4.5A gold Black free hanging
Connector, Circular, Plug, 12-14, Cable; |Souriau-Sunbank / Eaton UTS6JC12E14P
Souriau Circular Connector Receptacle, UTS Series, 10 Pos, Cable Mount, Solder, IP68, IP69K
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-12P(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-12P(SR)
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS6JC14E12S provided by its distributors.

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC14E12S
Bayonet Lock,Female Sockets,Plug Solder pad 12pin Polyamide (PA),Nylon 4.5A gold Black wire mounting,free hanging,Through hole mounting
CONNECTOR, CIRCULAR, PLUG, 14-12, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Connecto
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 4 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Cable Entry Min. mm = 7 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN