What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTS6JC12E10S

Souriau circular connector socket, UTSseries, 10Core, Cable installation, welding, IP68,IP69K

$ 26.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC12E10S.

IHS

Datasheet4 pages17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+238%

CAD Models

Download Eaton UTS6JC12E10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-09-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Plastic plug, without backshell, with 10 male solder contacts, IP68/69K in unmated conditions
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC14E12P
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC14E12S
Amphenol Sine SystemsT 3434 501
Amphenol Industrial DINplug C 091 Bseries, Male plug7roadM16Connector, Cable installation
Amphenol IndustrialPT06E-12-10P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 solder pin contac
Amphenol IndustrialPT06E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTS6JC12E10S provided by its distributors.

Souriau circular connector socket, UTSseries, 10Core, Cable installation, welding, IP68,IP69K
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Female, Solder Terminal, Plug
Cable Mount Connector Plug 12 Shell Size Female Contacts 10 Pole | Souriau-Sunbank by Eaton UTS6JC12E10S
Plastic plug, with cable gland backshell, with 10 female solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN PLUG FMALE 10POS SOLDER CUP
FEM UTSHISEAL PLUG W. BACKSHEL
PLUG, HISEAL, SIZE12, 10WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Connector Body
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 5 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6JC12E10S.